+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 3...10V DC | |
Max. operating current | 10A | |
Switched voltage | 1...60V DC | |
Mounting | for DIN rail mounting | |
Relay variant | current source | |
Manufacturer series | DRA1-CMX | |
Body dimensions | 89.6x10x61mm | |
IP rating | IP00 | |
Switching method | instantaneous switching | |
Operating temperature | -30...80°C |