+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA1-CX241R

Relay: solid state; Ucntrl: 4÷10VDC; 1.5A; 12÷280VAC; CX241; PCB


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-CX241R
TME Symbol:
DRA1-CX241R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...10V DC
Max. operating current
1.5A
Switched voltage
12...280V AC
Manufacturer series
CX241
Relay variant
1-phase
Mounting
PCB
Body dimensions
41.7x7.6x24.2mm
Switching method
instantaneous switching
Operating temperature
-30...80°C
Gross weight28.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-CX241R
0 in TME stock
No. of pieces (Multiplicity: 290)
Minimum order quantity: 290.
Multiplicity: 290.
Product for special order