+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA1-CXE240D5

Relay: solid state; Ucntrl: 15÷32VDC; 5A; 12÷280VAC; DRA1-CX; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-CXE240D5
TME Symbol:
DRA1-CXE240D5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
15...32V DC
Max. operating current
5A
Switched voltage
12...280V AC
Manufacturer series
DRA1-CX
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
89.6x10x61mm
Switching method
zero voltage switching
IP rating
IP00
Output configuration
NO
Operating temperature
-30...80°C
Dimensions
Gross weight28.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-CXE240D5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.96 USDGross price for quantities from 1 pcs - 54.96 USD
Net price for quantities from 10 pcs - 47.96 USDGross price for quantities from 10 pcs - 47.96 USD
Net price for quantities from 20 pcs - 45.18 USDGross price for quantities from 20 pcs - 45.18 USD
Net price for quantities from 50 pcs - 43.22 USDGross price for quantities from 50 pcs - 43.22 USD
Net price for quantities from 100 pcs - 42.02 USDGross price for quantities from 100 pcs - 42.02 USD
Packaging method by the manufacturer:Cardboard = 10 pcs