+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 3...15V DC | |
Max. operating current | 10A | |
Switched voltage | 12...280V AC | |
Manufacturer series | DRA1-SPF | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting | |
Body dimensions | 89.6x22.9x69.9mm | |
Switching method | instantaneous switching | |
IP rating | IP00 | |
Indication | LED | |
Design | heatsink | |
Operating temperature | -40...80°C |