+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA124-101-R

Inductor: wire; SMD; 98.8uH; Ioper: 1.2A; R: 296mΩ; ±20%; Isat: 2A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-101-R
TME Symbol:
DRA124-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
98.8µH
Operating current
1.2A
Resistance
296mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
2A
Operating temperature
-40...165°C
Gross weight2.425 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-101-R
912 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
Net price for quantities from 750 pcs - 1.00 USDGross price for quantities from 750 pcs - 1.00 USD
Net price for quantities from 1500 pcs - 0.95 USDGross price for quantities from 1500 pcs - 0.95 USD
Packaging method by the manufacturer:Reel = 750 pcs