+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA124-150-R

Inductor: wire; SMD; 14.1uH; Ioper: 3.1A; R: 44mΩ; ±20%; Isat: 5.31A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-150-R
TME Symbol:
DRA124-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
14.1µH
Operating current
3.1A
Resistance
44mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
5.31A
Operating temperature
-40...165°C
Gross weight3.27 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-150-R
0 in TME stock
Net price for quantities from 750 pcs - 1.28 USDGross price for quantities from 750 pcs - 1.28 USD
Net price for quantities from 1500 pcs - 1.22 USDGross price for quantities from 1500 pcs - 1.22 USD
Net price for quantities from 2250 pcs - 1.19 USDGross price for quantities from 2250 pcs - 1.19 USD
Net price for quantities from 3750 pcs - 1.15 USDGross price for quantities from 3750 pcs - 1.15 USD
Net price for quantities from 5250 pcs - 1.13 USDGross price for quantities from 5250 pcs - 1.13 USD
Net price for quantities from 15000 pcs - 1.04 USDGross price for quantities from 15000 pcs - 1.04 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.