+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA124-1R0-R

Inductor: wire; SMD; 820nH; Ioper: 11.7A; R: 3.1mΩ; ±20%; Isat: 22A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-1R0-R
TME Symbol:
DRA124-1R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.82µH
Operating current
11.7A
Resistance
3.1mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
22A
Operating temperature
-40...165°C
Gross weight3.27 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-1R0-R
0 in TME stock
Net price for quantities from 750 pcs - 1.53 USDGross price for quantities from 750 pcs - 1.53 USD
Net price for quantities from 1500 pcs - 1.46 USDGross price for quantities from 1500 pcs - 1.46 USD
Net price for quantities from 2250 pcs - 1.41 USDGross price for quantities from 2250 pcs - 1.41 USD
Net price for quantities from 3750 pcs - 1.37 USDGross price for quantities from 3750 pcs - 1.37 USD
Net price for quantities from 5250 pcs - 1.33 USDGross price for quantities from 5250 pcs - 1.33 USD
Net price for quantities from 15000 pcs - 1.24 USDGross price for quantities from 15000 pcs - 1.24 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.