+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA124-681-R

Inductor: wire; SMD; 682.1uH; Ioper: 466mA; R: 1.96Ω; ±20%; -40÷165°C

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-681-R
TME Symbol:
DRA124-681-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
682.1µH
Operating current
466mA
Resistance
1.96Ω
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
759mA
Operating temperature
-40...165°C
Gross weight3.277 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-681-R
0 in TME stock
Net price for quantities from 750 pcs - 1.44 USDGross price for quantities from 750 pcs - 1.44 USD
Net price for quantities from 1500 pcs - 1.36 USDGross price for quantities from 1500 pcs - 1.36 USD
Net price for quantities from 2250 pcs - 1.30 USDGross price for quantities from 2250 pcs - 1.30 USD
Net price for quantities from 3750 pcs - 1.23 USDGross price for quantities from 3750 pcs - 1.23 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.