+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA124-6R8-R

Inductor: wire; SMD; 7.28uH; Ioper: 4.46A; R: 21mΩ; ±20%; Isat: 7.33A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-6R8-R
TME Symbol:
DRA124-6R8-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
7.28µH
Operating current
4.46A
Resistance
21mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
7.33A
Operating temperature
-40...165°C
Gross weight3.277 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-6R8-R
0 in TME stock
Net price for quantities from 750 pcs - 1.47 USDGross price for quantities from 750 pcs - 1.47 USD
Net price for quantities from 2250 pcs - 1.37 USDGross price for quantities from 2250 pcs - 1.37 USD
Net price for quantities from 15000 pcs - 1.26 USDGross price for quantities from 15000 pcs - 1.26 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.