+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA124-820-R

Inductor: wire; SMD; 80.57uH; Ioper: 1.29A; R: 257mΩ; ±20%; -40÷165°C

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-820-R
TME Symbol:
DRA124-820-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
80.57µH
Operating current
1.29A
Resistance
257mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
2.23A
Operating temperature
-40...165°C
Gross weight3.277 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-820-R
0 in TME stock
Net price for quantities from 750 pcs - 1.59 USDGross price for quantities from 750 pcs - 1.59 USD
Net price for quantities from 2250 pcs - 1.47 USDGross price for quantities from 2250 pcs - 1.47 USD
Net price for quantities from 15000 pcs - 1.36 USDGross price for quantities from 15000 pcs - 1.36 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.