+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA124-821-R

Inductor: wire; SMD; 826.7uH; Ioper: 406mA; R: 2.57Ω; ±20%; -40÷165°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-821-R
TME Symbol:
DRA124-821-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
826.7µH
Operating current
406mA
Resistance
2.57Ω
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
697mA
Operating temperature
-40...165°C
Gross weight3.277 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-821-R
0 in TME stock
Net price for quantities from 750 pcs - 0.99 USDGross price for quantities from 750 pcs - 0.99 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.