+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA125-100-R

Inductor: wire; SMD; 9.22uH; Ioper: 5.57A; R: 17mΩ; ±20%; Isat: 7.22A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA125-100-R
TME Symbol:
DRA125-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
9.22µH
Operating current
5.57A
Resistance
17mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
7.22A
Operating temperature
-40...165°C
Gross weight3.385 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA125-100-R
449 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs