+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA125-150-R

Inductor: wire; SMD; 14.67uH; Ioper: 4.45A; R: 27mΩ; ±20%; Isat: 5.72A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA125-150-R
TME Symbol:
DRA125-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
14.67µH
Operating current
4.45A
Resistance
27mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
5.72A
Operating temperature
-40...165°C
Gross weight4.375 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA125-150-R
0 in TME stock
Net price for quantities from 600 pcs - 0.84 USDGross price for quantities from 600 pcs - 0.84 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.