+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA125-1R0-R

Inductor: wire; SMD; 850nH; Ioper: 12.7A; R: 3.4mΩ; ±20%; Isat: 23.7A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA125-1R0-R
TME Symbol:
DRA125-1R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
850nH
Operating current
12.7A
Resistance
3.4mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
23.7A
Operating temperature
-40...165°C
Gross weight4.556 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA125-1R0-R
0 in TME stock
Net price for quantities from 600 pcs - 1.42 USDGross price for quantities from 600 pcs - 1.42 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.