+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA125-471-R

Inductor: wire; SMD; 466.3uH; Ioper: 826mA; R: 790mΩ; ±20%; -40÷165°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA125-471-R
TME Symbol:
DRA125-471-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
466.3µH
Operating current
826mA
Resistance
0.79Ω
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
1.01A
Operating temperature
-40...165°C
Gross weight4.517 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA125-471-R
0 in TME stock
Net price for quantities from 600 pcs - 0.93 USDGross price for quantities from 600 pcs - 0.93 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.