+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA125-680-R

Inductor: wire; SMD; 68.48uH; Ioper: 2.13A; R: 120mΩ; ±20%; -40÷165°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA125-680-R
TME Symbol:
DRA125-680-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
68.48µH
Operating current
2.13A
Resistance
0.12Ω
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
2.64A
Operating temperature
-40...165°C
Gross weight4.517 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA125-680-R
0 in TME stock
Net price for quantities from 600 pcs - 0.96 USDGross price for quantities from 600 pcs - 0.96 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.