+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA127-100-R

Inductor: wire; SMD; 9.63uH; Ioper: 6.02A; R: 17mΩ; ±20%; Isat: 11.2A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-100-R
TME Symbol:
DRA127-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
9.63µH
Operating current
6.02A
Resistance
17mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
11.2A
Operating temperature
-40...165°C
Gross weight6.429 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-100-R
0 in TME stock
Net price for quantities from 350 pcs - 1.36 USDGross price for quantities from 350 pcs - 1.36 USD
Net price for quantities from 700 pcs - 1.30 USDGross price for quantities from 700 pcs - 1.30 USD
Net price for quantities from 1050 pcs - 1.27 USDGross price for quantities from 1050 pcs - 1.27 USD
Net price for quantities from 1750 pcs - 1.24 USDGross price for quantities from 1750 pcs - 1.24 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.