+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA127-221-R

Inductor: wire; SMD; 219.8uH; Ioper: 1.25A; R: 398mΩ; ±20%; -40÷165°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-221-R
TME Symbol:
DRA127-221-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
219.8µH
Operating current
1.25A
Resistance
398mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
2.35A
Operating temperature
-40...165°C
Gross weight4.559 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-221-R
320 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 350 pcs - 1.20 USDGross price for quantities from 350 pcs - 1.20 USD
Net price for quantities from 2450 pcs - 1.12 USDGross price for quantities from 2450 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs