+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA127-2R2-R

Inductor: wire; SMD; 1.92uH; Ioper: 12.5A; R: 4mΩ; ±20%; Isat: 25.5A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-2R2-R
TME Symbol:
DRA127-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1.92µH
Operating current
12.5A
Resistance
4mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
25.5A
Operating temperature
-40...165°C
Gross weight6.357 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-2R2-R
0 in TME stock
Net price for quantities from 350 pcs - 1.42 USDGross price for quantities from 350 pcs - 1.42 USD
Net price for quantities from 700 pcs - 1.35 USDGross price for quantities from 700 pcs - 1.35 USD
Net price for quantities from 1050 pcs - 1.31 USDGross price for quantities from 1050 pcs - 1.31 USD
Net price for quantities from 1750 pcs - 1.25 USDGross price for quantities from 1750 pcs - 1.25 USD
Net price for quantities from 2450 pcs - 1.21 USDGross price for quantities from 2450 pcs - 1.21 USD
Net price for quantities from 3500 pcs - 1.16 USDGross price for quantities from 3500 pcs - 1.16 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.