+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA127-330-R

Inductor: wire; SMD; 32.01uH; Ioper: 3.22A; R: 60mΩ; ±20%; Isat: 6.22A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-330-R
TME Symbol:
DRA127-330-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
32.01µH
Operating current
3.22A
Resistance
60mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
6.22A
Operating temperature
-40...165°C
Gross weight4.686 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-330-R
325 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 350 pcs - 1.33 USDGross price for quantities from 350 pcs - 1.33 USD
Net price for quantities from 1050 pcs - 1.24 USDGross price for quantities from 1050 pcs - 1.24 USD
Net price for quantities from 1750 pcs - 1.19 USDGross price for quantities from 1750 pcs - 1.19 USD
Net price for quantities from 2450 pcs - 1.17 USDGross price for quantities from 2450 pcs - 1.17 USD
Net price for quantities from 3500 pcs - 1.13 USDGross price for quantities from 3500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs