+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA127-680-R

Inductor: wire; SMD; 68.22uH; Ioper: 2.33A; R: 115mΩ; ±20%; -40÷165°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-680-R
TME Symbol:
DRA127-680-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
68.22µH
Operating current
2.33A
Resistance
0.115Ω
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
4.18A
Operating temperature
-40...165°C
Gross weight6.571 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-680-R
0 in TME stock
Net price for quantities from 350 pcs - 1.31 USDGross price for quantities from 350 pcs - 1.31 USD
Net price for quantities from 700 pcs - 1.26 USDGross price for quantities from 700 pcs - 1.26 USD
Net price for quantities from 1050 pcs - 1.22 USDGross price for quantities from 1050 pcs - 1.22 USD
Net price for quantities from 1750 pcs - 1.17 USDGross price for quantities from 1750 pcs - 1.17 USD
Net price for quantities from 2450 pcs - 1.15 USDGross price for quantities from 2450 pcs - 1.15 USD
Net price for quantities from 3500 pcs - 1.13 USDGross price for quantities from 3500 pcs - 1.13 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.