+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA127-R47-R

Inductor: wire; SMD; 410nH; Ioper: 15.9A; R: 2.4mΩ; ±20%; Isat: 56A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-R47-R
TME Symbol:
DRA127-R47-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
410nH
Operating current
15.9A
Resistance
2.4mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
56A
Operating temperature
-40...165°C
Gross weight6.571 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-R47-R
0 in TME stock
Net price for quantities from 350 pcs - 1.22 USDGross price for quantities from 350 pcs - 1.22 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.