+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA73-220-R

Inductor: wire; SMD; 22.39uH; Ioper: 1.42A; R: 141mΩ; ±20%; -40÷165°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA73-220-R
TME Symbol:
DRA73-220-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
22.39µH
Operating current
1.42A
Resistance
141mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x3.55mm
Saturation current
1.64A
Operating temperature
-40...165°C
Gross weight0.701 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA73-220-R
566 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 350 pcs