+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA73-330-R

Inductor: wire; SMD; 31.84uH; Ioper: 1.25A; R: 183mΩ; ±20%; -40÷165°C

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA73-330-R
TME Symbol:
DRA73-330-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
31.84µH
Operating current
1.25A
Resistance
183mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x3.55mm
Saturation current
1.35A
Operating temperature
-40...165°C
Gross weight1.333 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA73-330-R
0 in TME stock
Net price for quantities from 1350 pcs - 0.75 USDGross price for quantities from 1350 pcs - 0.75 USD
No. of pieces (Multiplicity: 1 350)
Minimum order quantity: 1 350.
Multiplicity: 1 350.