+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA73-3R3-R

Inductor: wire; SMD; 3.18uH; Ioper: 3.59A; R: 22mΩ; ±20%; Isat: 4.35A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA73-3R3-R
TME Symbol:
DRA73-3R3-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
3.18µH
Operating current
3.59A
Resistance
22mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x3.55mm
Saturation current
4.35A
Operating temperature
-40...165°C
Gross weight1.333 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA73-3R3-R
0 in TME stock
Net price for quantities from 1350 pcs - 0.81 USDGross price for quantities from 1350 pcs - 0.81 USD
No. of pieces (Multiplicity: 1 350)
Minimum order quantity: 1 350.
Multiplicity: 1 350.