+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA73-470-R

Inductor: wire; SMD; 47.83uH; Ioper: 1.02A; R: 275mΩ; ±20%; Isat: 1.1A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA73-470-R
TME Symbol:
DRA73-470-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
47.83µH
Operating current
1.02A
Resistance
0.275Ω
Tolerance
±20%
Body dimensions
7.6x7.6x3.55mm
Saturation current
1.1A
Operating temperature
-40...165°C
Gross weight0.767 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA73-470-R
1349 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 1350 pcs - 0.95 USDGross price for quantities from 1350 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 350 pcs