+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA73-680-R

Inductor: wire; SMD; 66.89uH; Ioper: 845mA; R: 397mΩ; ±20%; -40÷165°C

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA73-680-R
TME Symbol:
DRA73-680-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
66.89µH
Operating current
845mA
Resistance
397mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x3.55mm
Saturation current
937mA
Operating temperature
-40...165°C
Gross weight1.148 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA73-680-R
0 in TME stock
Net price for quantities from 1350 pcs - 0.80 USDGross price for quantities from 1350 pcs - 0.80 USD
Net price for quantities from 2700 pcs - 0.73 USDGross price for quantities from 2700 pcs - 0.73 USD
No. of pieces (Multiplicity: 1 350)
Minimum order quantity: 1 350.
Multiplicity: 1 350.