+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA74-1R0-R

Inductor: wire; SMD; 900nH; Ioper: 6.01A; R: 7.8mΩ; ±20%; Isat: 10.2A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA74-1R0-R
TME Symbol:
DRA74-1R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.9µH
Operating current
6.01A
Resistance
7.8mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x4.35mm
Saturation current
10.2A
Operating temperature
-40...165°C
Gross weight1.43 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA74-1R0-R
0 in TME stock
Net price for quantities from 1100 pcs - 1.00 USDGross price for quantities from 1100 pcs - 1.00 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.