+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA74-331-R

Inductor: wire; SMD; 328.9uH; Ioper: 435mA; R: 1.5Ω; ±20%; Isat: 514mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA74-331-R
TME Symbol:
DRA74-331-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
328.9µH
Operating current
435mA
Resistance
1.5Ω
Tolerance
±20%
Body dimensions
7.6x7.6x4.35mm
Saturation current
514mA
Operating temperature
-40...165°C
Gross weight1.682 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA74-331-R
0 in TME stock
Net price for quantities from 1100 pcs - 0.84 USDGross price for quantities from 1100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1 100)