+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA74-6R8-R

Inductor: wire; SMD; 6.51uH; Ioper: 2.91A; R: 34mΩ; ±20%; Isat: 3.68A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA74-6R8-R
TME Symbol:
DRA74-6R8-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
6.51µH
Operating current
2.91A
Resistance
34mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x4.35mm
Saturation current
3.68A
Operating temperature
-40...165°C
Gross weight1.457 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA74-6R8-R
0 in TME stock
Net price for quantities from 1100 pcs - 0.73 USDGross price for quantities from 1100 pcs - 0.73 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.