+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRAQ127-100-R

Inductor: wire; SMD; 9.63uH; Ioper: 6.02A; R: 18mΩ; ±25%; Isat: 11.2A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRAQ127-100-R
TME Symbol:
DRAQ127-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
9.63µH
Operating current
6.02A
Resistance
18mΩ
Tolerance
±25%
Body dimensions
12.2x12.2x8mm
Saturation current
11.2A
Operating temperature
-40...165°C
Gross weight6.286 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRAQ127-100-R
344 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 350 pcs - 0.88 USDGross price for quantities from 350 pcs - 0.88 USD
Packaging method by the manufacturer:
Reel = 350 pcs