+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRAQ127-150-R

Inductor: wire; SMD; 14.9uH; Ioper: 4.83A; R: 27mΩ; ±20%; Isat: 9.03A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRAQ127-150-R
TME Symbol:
DRAQ127-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
14.9µH
Operating current
4.83A
Resistance
27mΩ
Tolerance
±20%
Body dimensions
12.2x12.2x8mm
Saturation current
9.03A
Operating temperature
-40...165°C
Gross weight6.286 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRAQ127-150-R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD