+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRAQ127-220-R

Inductor: wire; SMD; 22uH; Ioper: 3.98A; R: 40mΩ; ±20%; 12.2x12.2x8mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRAQ127-220-R
TME Symbol:
DRAQ127-220-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
3.98A
Resistance
40mΩ
Tolerance
±20%
Body dimensions
12.2x12.2x8mm
Saturation current
7.57A
Operating temperature
-40...165°C
Gross weight4.51 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRAQ127-220-R
350 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 350 pcs - 0.87 USDGross price for quantities from 350 pcs - 0.87 USD
Packaging method by the manufacturer:Reel = 350 pcs