+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRAQ75-6R4-R

Inductor: wire; SMD; 6.41uH; Ioper: 4.14A; R: 37mΩ; ±25%; Isat: 3.68A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRAQ75-6R4-R
TME Symbol:
DRAQ75-6R4-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
6.41µH
Operating current
4.14A
Resistance
37mΩ
Tolerance
±25%
Body dimensions
7.6x7.6x4.5mm
Saturation current
3.68A
Operating temperature
-40...165°C
Gross weight6.307 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRAQ75-6R4-R
0 in TME stock
No. of pieces (Multiple of: 1 100)
Minimum order quantity: 1 100.
Multiple of: 1 100.
Net price for quantities from 1100 pcs - 0.79 USDGross price for quantities from 1100 pcs - 0.79 USD