+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRAQ75-8R5-R

Inductor: wire; SMD; 8.47uH; Ioper: 3.57A; R: 49mΩ; ±25%; Isat: 3.17A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRAQ75-8R5-R
TME Symbol:
DRAQ75-8R5-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
8.47µH
Operating current
3.57A
Resistance
49mΩ
Tolerance
±25%
Body dimensions
7.6x7.6x4.5mm
Saturation current
3.17A
Operating temperature
-40...165°C
Gross weight6.307 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRAQ75-8R5-R
0 in TME stock
No. of pieces (Multiple of: 1 100)
Minimum order quantity: 1 100.
Multiple of: 1 100.
Net price for quantities from 1100 pcs - 0.79 USDGross price for quantities from 1100 pcs - 0.79 USD