+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 480W | |
Output voltage | 72V DC | |
Output current | 6.7A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 65x129x159.3mm | |
Operating temperature | -25...70°C | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, undervoltage UVP | |
Efficiency | 94.1...95.7% | |
Additional functions | adjustable output voltage | |
Manufacturer series | DRB | |
Voltage between phases (for three phase system) | 3 x 350...575V AC | |
Indication | LED |