+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 50W | |
Output voltage | 48V DC | |
Output current | 1.05A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 30x75x90mm | |
Operating temperature | -20...70°C | |
Protection | anti-overvoltage OVP, over current OCP | |
Efficiency | 90...91% | |
Additional functions | adjustable output voltage | |
Manufacturer series | DRB | |
Indication | LED |