+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRDC3105F-7

IC: power switch; relay controller; 500mA; Ch: 1; open collector


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DRDC3105F-7
TME Symbol:
DRDC3105F-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
power switch
Kind of integrated circuit
relay controller
Output current
0.5A
Number of channels
1
Kind of output
open collector
Mounting
SMD
Case
SOT23
Kind of package
reel, tape
Operating temperature
-55...150°C
Supply voltage
  • 6V DC
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits DIODES INCORPORATED,
*
DRDC3105F-7
0 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs