+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRF1200

IC: driver; MOSFET; Uoper: 10÷15V; 13A; 30MHz; Usup: 10÷15V; 100W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DRF1200
TME Symbol:
DRF1200

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Integrated circuit features
MOSFET
On-state resistance
0.9Ω
Operating voltage
10...15V
Impulse rise time
2.5ns
Pulse fall time
2.5ns
Maximum output current
13A
Frequency
30MHz
Kind of package
tube
Kind of output
non-inverting
Power dissipation
100W
Supply voltage
  • 10...15V
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
DRF1200
0 in TME stock
Net price for quantities from 2 pcs - 250.88 USDGross price for quantities from 2 pcs - 250.88 USD
No. of pieces (Multiplicity: 1)