+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARC/5 -AS

Staples; Ø: 5mm; L: 12.5mm; polymer; 1000pcs.


Manufacturer: REGUR

Manufacturer part number:
ARC/5 -AS
TME Symbol:
DRG-ARC/5P

Specification

Manufacturer
REGUR
Type of tool accessories
staples
Diameter
5mm
Length
12.5mm
Material
polymer
Quantity in set/package
1000pcs.
Related items
DRG-ARCUS65
Gross weight85 g
See other products in this category: General Purpose Tools - Others REGUR,
*
ARC/5 -AS
4 in TME stock
Net price for quantities from 1 pcg - 3.21 USDGross price for quantities from 1 pcg - 3.21 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts