+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7760056310

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 10A

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7760056310
TME Symbol:
DRI314012LD

Specification

Manufacturer
WEIDMÜLLER
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
10A
Switched voltage
max. 250V AC, max. 250V DC
Relay variant
industrial
Mounting
socket
Manufacturer series
DRI
Body dimensions
28x31x13mm
Leads
connectors
Leads dimensions
4.7x0.5mm
IP rating
IP20
Operating temperature
-40...55°C
Gross weight20 g
Certificates
See other products in this category: Industrial Electromagnetic Relays WEIDMÜLLER,
See other products from this series.:
*
7760056310
0 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 30 pcs - 5.03 USDGross price for quantities from 30 pcs - 5.03 USD
Net price for quantities from 100 pcs - 4.41 USDGross price for quantities from 100 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.