+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: DRIKITP 115VAC 2CO LD
Manufacturer | WEIDMÜLLER | |
Type of relay | interface | |
Coil voltage | 115V AC | |
Contacts configuration | DPDT | |
Max. operating current | 5A | |
Mounting | for DIN rail mounting | |
Manufacturer series | DRI | |
Relay variant | Relay set | |
Switched voltage | max. 250V AC | |
Operating temperature | -40...55°C | |
Contact material | AgSnO | |
Body dimensions | 63x102.1x15.9mm |