+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRL-12-49

Sensor: laser; plaster embedded,in mounting box; 9÷27VDC; IP40

Manufacturer: F&F

Manufacturer part number:
DRL-12-49
TME Symbol:
DRL-12-49

Specification

Manufacturer
F&F
Type of sensor
laser
Mounting
in mounting box, plaster embedded
IP rating
IP40
Manufacturer series
DRL
Operating temperature
-10...45°C
Body dimensions
45x45x1.5mm
Power consumption
0.3W
Counting range
0...10min
Related items
AS-225
Maximum current
4A
Colour
anthracite, walnut
Sensors features
sensitivity adjustable
Detection area
0,1...2m
Laser class
1
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 9...27V DC
Additional functions
  • light sensor
  • over-temperature shutoff
  • sensor built-in
Gross weight77.8 g
Certificates
EAN code5902431674452
See other products in this category: Building Automation F&F,
See other products from this series.:
*
DRL-12-49
0 in TME stock
Net price for quantities from 1 pcs - 96.94 USDGross price for quantities from 1 pcs - 96.94 USD
Net price for quantities from 5 pcs - 93.95 USDGross price for quantities from 5 pcs - 93.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.