+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of sensor | laser | |
Mounting | in mounting box, plaster embedded | |
IP rating | IP40 | |
Manufacturer series | DRL | |
Operating temperature | -10...45°C | |
Body dimensions | 45x45x1.5mm | |
Power consumption | 0.3W | |
Counting range | 0...10min | |
Related items | AS-225 | |
Maximum current | 4A | |
Colour | beech, satin | |
Sensors features | sensitivity adjustable | |
Detection area | 0,1...2m | |
Laser class | 1 | |
Important information |