+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRL107S0TL60RRASP1

Supercapacitor; THT; 100F; 2.7VDC; ±20%; Ø18x60mm; Pitch: 7.5mm


Manufacturer: SAMXON

Manufacturer part number:
DRL107S0TL60RRASP1
TME Symbol:
DRL107S0TL60RRASP1

Specification

Manufacturer
SAMXON
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
100F
Operating voltage
2.7V DC
Tolerance
±20%
Body dimensions
Ø18x60mm
Terminal pitch
7.5mm
Max. forward impulse current
35.5A
Operating current
5.8A
Capacitor application
energy storage
Operating temperature
-40...70°C
Height
60mm
Diameter
18mm
Trade name
EDLC
Gross weight20.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMXON,
*
DRL107S0TL60RRASP1
122 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 150 pcs - 1.80 USDGross price for quantities from 150 pcs - 1.80 USD
Net price for quantities from 300 pcs - 1.76 USDGross price for quantities from 300 pcs - 1.76 USD
Packaging method by the manufacturer:Cardboard = 150 pcs