+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRL107S0TN45SZASP

Supercapacitor; SNAP-IN; 100F; 2.7VDC; ±20%; Ø22x45mm; Ifsm: 35.5A


Manufacturer: SAMXON

Manufacturer part number:
DRL107S0TN45SZASP
TME Symbol:
DRL107S0TN45SZASP

Specification

Manufacturer
SAMXON
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
SNAP-IN
Capacitance
100F
Operating voltage
2.7V DC
Tolerance
±20%
Body dimensions
Ø22x45mm
Max. forward impulse current
35.5A
Operating current
5.8A
Capacitor application
energy storage
Operating temperature
-40...70°C
Height
45mm
Diameter
22mm
Trade name
EDLC
Gross weight22.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMXON,
*
DRL107S0TN45SZASP
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
Net price for quantities from 50 pcs - 2.90 USDGross price for quantities from 50 pcs - 2.90 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
Net price for quantities from 200 pcs - 2.65 USDGross price for quantities from 200 pcs - 2.65 USD
Net price for quantities from 500 pcs - 2.61 USDGross price for quantities from 500 pcs - 2.61 USD
Net price for quantities from 1000 pcs - 2.58 USDGross price for quantities from 1000 pcs - 2.58 USD