+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRL105S0TF12RRASP

Supercapacitor; THT; 1F; 2.7VDC; ±20%; Ø8x12mm; Pitch: 3.5mm; H: 12mm


Manufacturer: SAMXON

Manufacturer part number:
DRL105S0TF12RRASP
TME Symbol:
DRL1/2.7

Specification

Manufacturer
SAMXON
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
1F
Operating voltage
2.7V DC
Tolerance
±20%
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Max. forward impulse current
1.4A
Operating current
0.3A
Capacitor application
energy storage
Operating temperature
-40...60°C
Height
12mm
Diameter
8mm
Trade name
EDLC
Gross weight0.835 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMXON,
*
DRL105S0TF12RRASP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 3 000 pcs