+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRL475S0TG20RRASP

Supercapacitor; THT; 4.7F; 2.7VDC; ±20%; Ø10x20mm; Pitch: 5mm; EDLC


Manufacturer: SAMXON

Manufacturer part number:
DRL475S0TG20RRASP
TME Symbol:
DRL4.7/2.7

Specification

Manufacturer
SAMXON
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
4.7F
Operating voltage
2.7V DC
Tolerance
±20%
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Max. forward impulse current
6.3A
Operating current
1.3A
Capacitor application
energy storage
Operating temperature
-40...60°C
Diameter
10mm
Height
20mm
Trade name
EDLC
Gross weight1.982 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMXON,
*
DRL475S0TG20RRASP
4019 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Packaging method by the manufacturer:Bag = 200 pcsCardboard = 1 600 pcs