+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRM-01-24V

Sensor: microwave motion detector; for building in; 24VAC; IP20


Manufacturer: F&F

Manufacturer part number:
DRM-01-24V
TME Symbol:
DRM-01-24V

Specification

Manufacturer
F&F
Type of sensor
microwave motion detector
Mounting
for building in
IP rating
IP20
Max. operating current
5A
Operating temperature
-25...50°C
Dimensions
46x93x42mm
Power consumption
0.9W
Counting range
5s...12min
Connection
screw terminals
Viewing angle
360°
Body colour
white
Controlled parameter range
2...2000lx
Detection area
radius 1...10m
Supply voltage
  • 24V AC
Gross weight88.75 g
EAN code5908312594642
See other products in this category: Building Automation F&F,
*
DRM-01-24V
15 in TME stock
Net price for quantities from 1 pcs - 23.93 USDGross price for quantities from 1 pcs - 23.93 USD
Net price for quantities from 5 pcs - 22.44 USDGross price for quantities from 5 pcs - 22.44 USD
Net price for quantities from 10 pcs - 20.94 USDGross price for quantities from 10 pcs - 20.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.