+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | F&F | |
Type of sensor | microwave motion detector | |
Mounting | for building in | |
IP rating | IP20 | |
Max. operating current | 5A | |
Operating temperature | -25...50°C | |
Dimensions | 46x93x42mm | |
Power consumption | 0.9W | |
Counting range | 5s...12min | |
Connection | screw terminals | |
Viewing angle | 360° | |
Body colour | white | |
Controlled parameter range | 2...2000lx | |
Detection area | radius 1...10m |